Panduit PESW-A-1Y technical specifications.
| Background Color | Yellow |
| Body Material | Vinyl |
| Color | Black, Yellow |
| Features | High Temperature |
| Material | Vinyl |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Bulk |
| Weight | 0.48oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PESW-A-1Y to view detailed technical specifications.
No datasheet is available for this part.