Panduit PESW-A-8Y technical specifications.
| Color | Black, Yellow |
| Material | Vinyl |
| Package Quantity | 10 |
| Packaging | Bulk |
| Weight | 0.48oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PESW-A-8Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.