
Durable vinyl warning labels, 12.5mm wide, featuring high-visibility black and yellow coloration for clear hazard identification. These lead-free labels are supplied in bulk packaging, with each package containing 10 units. The material offers robust performance for various industrial and electrical applications.
Panduit PESW-A-9Y technical specifications.
| Color | Black, Yellow |
| Lead Free | Lead Free |
| Material | Vinyl |
| Package Quantity | 10 |
| Packaging | Bulk |
| Weight | 0.48oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PESW-A-9Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.