Panduit PFP6X04GR-UG technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Series | TX6A™ 10Gig™ |
| Voltage | 80V |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Unconfirmed |
Download the complete datasheet for Panduit PFP6X04GR-UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.