Category 6A shielded copper cable, 4 pair conductors, 23 AWG, featuring PVC insulation and a blue jacket. Designed for riser (CMR) applications, this multi-pair cable operates within a temperature range of -20°C to 75°C. Supplied on a spool, it is suitable for high-speed networking installations.
Panduit PFR6X04BU-CG technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Packaging | Spool |
| Series | TX6A™ 10Gig™ |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PFR6X04BU-CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.