Panduit PFX-0 technical specifications.
| Color | Black |
| Length | 5.35inch |
| Mount | Cable |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PFX |
| Weight | 4.000067oz |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PFX-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.