Panduit PFX-0-1 technical specifications.
| Color | Black |
| Mount | Cable |
| Package Quantity | 1 |
| Series | PFX |
| Weight | 0.8oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PFX-0-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.