Panduit PFX-2 technical specifications.
| Color | Red |
| Depth | 14.7mm |
| Length | 135.8mm |
| Mount | Cable |
| Package Quantity | 12 |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PFX |
| Weight | 4oz |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PFX-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.