
Insulated female ring terminal for 18-22 AWG wire, featuring a tin-plated copper body and contact for reliable conductivity. This free-hanging connector utilizes a heat-shrink polyolefin insulation for secure wire termination. With a 6.35mm depth and 26.67mm length, it offers a 0.32-inch width and 0.17-inch insulation diameter. RoHS compliant and designed for crimp termination, this component is supplied in bulk packaging.
Panduit PH18-6R-Q technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Female |
| Insulation | Insulated with Heat Shrink |
| Insulation Diameter | 0.17inch |
| Insulation Material | Polyolefin |
| Length | 26.67mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 0.8oz |
| Width | 0.32inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PH18-6R-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.