Panduit PISR2-1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Clear |
| Depth | 19.05mm |
| Insulation | Fully Insulated |
| Length | 60.45mm |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Lug® |
| Termination | Screw |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PISR2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
