Panduit PK10-38R-Q technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 14.7mm |
| Insulation | Insulated |
| Insulation Material | PVDF |
| Length | 34mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PK10-38R-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
