Panduit PK10-38R-X technical specifications.
| Body Material | Copper |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 14.73mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | PVDF |
| Length | 1.34inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PK10-38R-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.