Panduit PK16 technical specifications.
| Color | Black |
| Material | Steel |
| Mount | Wire, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.25inch |
| Series | StrongHold™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit PK16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.