Panduit PK6-12R-T technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 20.8mm |
| Insulation | Insulated |
| Insulation Diameter | 0.36inch |
| Insulation Material | PVDF |
| Length | 1.82inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.045inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PK6-12R-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.