Panduit PL283N1 technical specifications.
| Color | Black |
| Mount | Cable |
| Package Quantity | 1 |
| Weight | 4.75lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PL283N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.