Panduit PL2M2S-D technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.75inch |
| Color | Natural |
| Height | 5.6mm |
| Length | 0.617foot |
| Material | Stainless Steel, Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | PAN-TY® PLM |
| Width | 0.185inch |
| Wire/Cable Diameter | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PL2M2S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
