Panduit PL2M2S-D10 technical specifications.
| Bundle Diameter | 1.75inch |
| Color | White |
| Height | 0.22inch |
| Length | 0.617foot |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Series | PAN-TY® PLM |
| Weight | 3.45lb |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PL2M2S-D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.