Cable Ties, Marker with Metal Barb Nylon 6/6 Yellow 45mm 222N
Panduit PL2M2S-D4 technical specifications.
| Color | Yellow |
| Material | Stainless Steel |
| Mount | Free Hanging |
| Series | PAN-TY® PLM |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PL2M2S-D4 to view detailed technical specifications.
No datasheet is available for this part.