Panduit PL3M2S-D0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.75inch |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 0.22inch |
| Length | 188mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | PAN-TY® PLM |
| Weight | 5.25lb |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PL3M2S-D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.