Panduit PL3M2S-D4 technical specifications.
| Body Material | Nylon |
| Color | Yellow |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Series | PAN-TY® PLM |
| RoHS | Compliant |
Download the complete datasheet for Panduit PL3M2S-D4 to view detailed technical specifications.
No datasheet is available for this part.