Panduit PL3M2S-L technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.75inch |
| Color | Natural |
| Height | 5.6mm |
| Length | 188mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PAN-TY® PLM |
| Weight | 8.640001oz |
| Width | 0.185inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PL3M2S-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.