Panduit PLA2S-A-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.85inch |
| Color | White |
| Depth | 22.9mm |
| Height | 7.6mm |
| Length | 25.4mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Mount | Base, Adhesive |
| Package Quantity | 100 |
| Series | PLA |
| Weight | 9.120001oz |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLA2S-A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
