Panduit PLB2S-C technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | 1.8inch |
| Color | Natural, Beige |
| Height | 0.22inch |
| Length | 193mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® BOW-TY™ PLB |
| Weight | 6oz |
| Width | 4.8mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLB2S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
