Panduit PLB3S-C technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | 3inch |
| Package/Case | 300 |
| Color | Natural |
| Depth | 8.6mm |
| Length | 300mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® BOW-TY™ PLB |
| Weight | 8.480001oz |
| Width | 0.19inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLB3S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
