Panduit PLB3S-C0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Height | 0.22inch |
| Length | 300mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | PAN-TY® BOW-TY™ PLB |
| Weight | 8.480001oz |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PLB3S-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.