
Panduit PLB3S-M technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3inch |
| Color | Natural |
| Depth | 8.6mm |
| Height | 5.6mm |
| Length | 300mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® BOW-TY™ PLB |
| Weight | 5lb |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLB3S-M to view detailed technical specifications.
No datasheet is available for this part.
