Panduit PLB4H-TL30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3.6inch |
| Color | Black |
| Height | 0.322inch |
| Length | 366mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | PAN-TY® BOW-TY™ PLB |
| Weight | 3.84lb |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLB4H-TL30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
