Panduit PLB4S-C technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | 4.1inch |
| Package/Case | 104 |
| Color | Natural, Beige |
| Height | 375mm |
| Length | 376mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | PAN-TY® BOW-TY™ PLB |
| Weight | 10.080001oz |
| Width | 4.8mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 104mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLB4S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
