
The PAN-TY BOW-TY PLB4S-M0 cable tie is constructed from nylon and polyamide PA66 materials. It features a black color and measures 376mm in length. The tie has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for free hanging applications and is packaged in bulk quantities of 1000. The cable tie weighs 6lb and has a width of 4.8mm.
Panduit PLB4S-M0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Height | 0.22inch |
| Length | 376mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® BOW-TY™ PLB |
| Weight | 6lb |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLB4S-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
