Panduit PLB5EH-C0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 5.2inch |
| Color | Black |
| Depth | 12.7mm |
| Height | 10.2mm |
| Length | 1.6foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Series | PAN-TY® BOW-TY™ PLB |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLB5EH-C0 to view detailed technical specifications.
No datasheet is available for this part.