
The Panduit PLC1M-S4-C0 is a nylon cable tie with a black color, measuring 109mm in length, 3mm in width, and 3.9mm in height, and 6.1mm in depth. It is made from nylon, a type of polyamide, and has a weight of 1.6oz. The cable tie is designed to operate within a temperature range of -40°C to 85°C.
Panduit PLC1M-S4-C0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 6.1mm |
| Height | 3.9mm |
| Length | 109mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | PAN-TY® PLC |
| Weight | 1.6oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLC1M-S4-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
