Panduit PLC1M-S4-M30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.75inch |
| Color | Black |
| Depth | 6.1mm |
| Height | 3.9mm |
| Length | 109.2mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® PLC |
| Weight | 14oz |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLC1M-S4-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
