Panduit PLC2H-S25-L technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Natural |
| Depth | 12.7mm |
| Height | 0.075inch |
| Length | 229mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | PAN-TY® PLC |
| Weight | 7.52oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLC2H-S25-L to view detailed technical specifications.
No datasheet is available for this part.