
This nylon cable tie from Panduit features a black color, 0.75foot length, and a maximum operating temperature of 85°C. It is designed for screw mount applications and is part of the PAN-TY PLC series. The cable tie is made from a durable nylon material, with a weight of 2.38lb and a bundle diameter of 2inch.
Panduit PLC2H-S25-TL0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Black |
| Height | 0.265inch |
| Length | 0.75foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Screw |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | PAN-TY® PLC |
| Weight | 2.38lb |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLC2H-S25-TL0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
