
This nylon cable tie from Panduit features a black color and a screw mount design. It measures 9.5mm in depth and has a width of 0.19inch. The cable tie is part of the PAN-TY PLC series and is available in a packaging quantity of 1000. It is made from nylon and polyamide materials, with a weight of 3.2lb.
Panduit PLC2S-S10-M0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.84inch |
| Color | Black |
| Depth | 9.5mm |
| Height | 4.1mm |
| Length | 0.658foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PAN-TY® PLC |
| Weight | 3.2lb |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLC2S-S10-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
