Panduit PLC2S-S10-M30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.84inch |
| Color | Black |
| Depth | 9.5mm |
| Height | 4.1mm |
| Length | 200.7mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PAN-TY® PLC |
| Weight | 3.2lb |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLC2S-S10-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
