Panduit PLC2S-S6-M technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.84inch |
| Package/Case | 200 |
| Color | Natural |
| Height | 0.16inch |
| Length | 201mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLC |
| Weight | 3.21lb |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLC2S-S6-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
