Panduit PLC3S-S10-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 9.5mm |
| Height | 0.22inch |
| Length | 305mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | PAN-TY® PLC |
| Weight | 8.800001oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLC3S-S10-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.