Panduit PLC4H-S25-L0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Color | Black |
| Length | 384mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | PAN-TY® PLC |
| Weight | 12.320001oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLC4H-S25-L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.