Panduit PLD-2 technical specifications.
| Color | White |
| Height | 76.2mm |
| Material | Polyester |
| Package Quantity | 1 |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLD-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
