
Panduit PLD-36 technical specifications.
| Package/Case | 200 |
| Color | Black, Yellow |
| Material | Polyester |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 3.36oz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLD-36 to view detailed technical specifications.
No datasheet is available for this part.
