Panduit PLD-45 technical specifications.
| Color | Black, White, Yellow |
| Material | Polyester |
| Package Quantity | 1 |
| Type | Electrical |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLD-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
