
Electrical symbol label, round, 19.1x19.1mm, constructed from durable polyester material. Features green and white coloring for clear identification. Adhesive mounting ensures secure application. Supplied in bulk packaging with 300 labels per package. Lead-free and designed for electrical applications.
Panduit PLD-57 technical specifications.
| Body Material | Polyester |
| Package/Case | 300 |
| Color | White, Green |
| Lead Free | Lead Free |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shape | Round |
| Type | Electrical |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PLD-57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
