Panduit PLF1MC-M technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.87inch |
| Color | Natural |
| Depth | 4.6mm |
| Height | 0.154inch |
| Length | 109mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Series | PAN-TY® PLF |
| Weight | 13.440001oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLF1MC-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.