
Panduit PLL-23-Y3-1 technical specifications.
| Color | White |
| Height | 0.56inch |
| Material | Polyester |
| Package Quantity | 1080 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| Weight | 6.72oz |
| Width | 0.56inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLL-23-Y3-1 to view detailed technical specifications.
No datasheet is available for this part.