
Panduit PLL-24-Y3-5 technical specifications.
| Color | White, Clear |
| Height | 0.19inch |
| Material | Polyester |
| Package Quantity | 5000 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| Weight | 10.080001oz |
| Width | 0.56inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLL-24-Y3-5 to view detailed technical specifications.
No datasheet is available for this part.
