Panduit PLL-25-Y2Y-SH technical specifications.
| Color | White, Yellow |
| Height | 11inch |
| Material | Polyester, Polyolefin |
| Package Quantity | 25 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| Weight | 1.13lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLL-25-Y2Y-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.