
Panduit PLL-33-PO-5 technical specifications.
| Color | White |
| Height | 1.5inch |
| Material | Polyester, PO, Polyolefin |
| Max Operating Temperature | 49°C |
| Min Operating Temperature | -46°C |
| Package Quantity | 5000 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| Weight | 12.000001oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLL-33-PO-5 to view detailed technical specifications.
No datasheet is available for this part.