Panduit PLL-35-PO-2.5 technical specifications.
| Color | White |
| Height | 0.75inch |
| Material | Polyester, PO, Polyolefin |
| Package Quantity | 2500 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| Weight | 1.5lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLL-35-PO-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.