Panduit PLL-46-Y3C-1 technical specifications.
| Height | 4.83mm |
| Length | 35.1mm |
| Material | Polyester |
| Packaging | Sheet |
| Series | MINI-JACK™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLL-46-Y3C-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.